• Preferred Supplier

iWave Global

Image of iWave Systems Versal™ Premium SoMs

iG-G63M Versal™ Premium SoMs

The SoM integrates a high speed NoC, APU, RPU & compatible with VP1552/1502/1402/1202/1102, featuring 56 GTM (112Gbps), 12 GTYP (32Gbps),16 GTYP & PCIe Gen5 up to 600G MAC performance

Image of iWave Systems Zynq™ UltraScale+™ ZU49/ZU39/ZU29DR RFSoC SoMs

iG-G42M Zynq™ UltraScale+™ ZU49/ZU39/ZU29DR RFSoC SoMs

AMD Zynq US+ RFSoC SoMs are SyncE & PTP, ultra-low noise RF PLL, 16 ADCs & DACs up to 9.85 GSPS, 16 GTY transceivers & Multi Tile Sync for precise RF systems

Image of iWave Systems Agilex™ 5 SoC FPGA SoMs

iG-G58M Agilex™ 5 SoC FPGA SoMs

The SOM features advanced AI Tensor capabilities, 24 high speed transceivers up to 28.1 Gbps, and PCIe 4.0 with RSU features, making it ideal for telecommunication systems.

Images of iWave Systems Zynq™ UltraScale+™ ZU19/ZU17/ZU11 MPSoC SoMs

iG-G35M Zynq™ UltraScale+™ ZU19/ZU17/ZU11 MPSoC SoMs

Zynq US+ MPSoC SoMs (ZU11/17/19) supports EG, CG & EV variants, scalable ZU1-ZU19, up to 32 GTH, 16 GTY, 4 GTR high speed transceivers, and 20 ADC channels with synced clocking

Image of iWave Systems Agilex™ 7 (R31A/R31B/R31C) SoC FPGA SoMs

iG-G43M Agilex™ 7 (R31A/R31B/R31C) SoC SoMs

Agilex™ 7 SoC FPGA SoM (R31A/B/C) features up to 64 FGT, 8 FHT transceivers, PTP & SyncE support, PCIe Gen5 x16, compatible with AGF019/022/023/027,& Support up to 4.1M logic elements.

Tools and Support

Promowane wideo

Video Processing with VCU2 on Versal™ AI Edge Gen2
Video Processing with VCU2 on Versal™ AI Edge Gen2
Simplifying the Integration of MATLAB/Simulink with iWave’s RFSoC SOM & Dev Kits
Simplifying the Integration of MATLAB/Simulink with iWave’s RFSoC SOM & Dev Kits
Achieving Multi-Board MTS Synchronization with ZU49DR RFSoC SoM
Achieving Multi-Board MTS Synchronization with ZU49DR RFSoC SoM
Overview of Zynq™ UltraScale+™ ZU19/ZU17/ZU11 MPSoC Powered SoM and Development kit
Overview of Zynq™ UltraScale+™ ZU19/ZU17/ZU11 MPSoC Powered SoM and Development kit
Wyświetl wszystkie

iWave Global - informacje

iWave offers an extensive portfolio of Embedded Computing boards and solutions built for the industrial, automotive, and medical vertical markets. As a priority partner for semiconductor companies such as NXP, TI, AMD, and Intel, iWave enables customers to have access to the latest embedded technology. A portfolio of ODM Solutions such as telematics and industrial gateways, HMI Solutions, and ARINC 818 Solutions are built to power customers in their product roadmap allowing them to focus on their core competencies making iWave aims to be the trusted partner for embedded technology.